
ECI-2 | |
|---|---|
DigiKey Part Number | 492-1830-ND |
Manufacturer | |
Manufacturer Product Number | ECI-2 |
Description | INSUL CIRCULAR ELECT CAP 0.005" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Component Insulator Capacitors, Electrolytic Circular 0.005" (0.13mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | ECI-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | Capacitors, Electrolytic | |
Material | Polyester | |
Color | Clear | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.005" (0.13mm) | |
Diameter - Outside | 0.831" (21.10mm) | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,17610 € | 17,61 € |
| 300 | 0,16617 € | 49,85 € |
| 500 | 0,16170 € | 80,85 € |
| 1.000 | 0,15586 € | 155,86 € |
| 5.000 | 0,14309 € | 715,45 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

