
ECI-1 | |
|---|---|
DigiKey Part Number | ECI-1-ND |
Manufacturer | |
Manufacturer Product Number | ECI-1 |
Description | INSUL CIRCULAR ELECT CAP 0.005" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Component Insulator Capacitors, Electrolytic Circular 0.005" (0.13mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | ECI-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | Capacitors, Electrolytic | |
Material | Polyester | |
Color | Clear | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.005" (0.13mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,17260 € | 17,26 € |
| Unit Price without VAT: | 0,17260 € |
|---|---|
| Unit Price with VAT: | 0,20539 € |

