
E-850-CI | |
|---|---|
DigiKey Part Number | E-850-CI-ND |
Manufacturer | |
Manufacturer Product Number | E-850-CI |
Description | CARD GUIDE PRESS 8.5X0.078" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.500" (215.90mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | E-850-CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.500" (215.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,15440 € | 215,44 € |
| Unit Price without VAT: | 2,15440 € |
|---|---|
| Unit Price with VAT: | 2,56374 € |

