
E-800 | |
|---|---|
DigiKey Part Number | 492-1003-ND |
Manufacturer | |
Manufacturer Product Number | E-800 |
Description | CARD GUIDE PRESS 8X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.000" (203.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | E-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,94440 € | 23,61 € |
| 50 | 0,89900 € | 44,95 € |
| 100 | 0,85610 € | 85,61 € |
| 300 | 0,79217 € | 237,65 € |
| 500 | 0,76410 € | 382,05 € |
| 1.000 | 0,72763 € | 727,63 € |
| 2.500 | 0,68209 € | 1.705,22 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

