
E-450 | |
|---|---|
DigiKey Part Number | 492-1824-ND |
Manufacturer | |
Manufacturer Product Number | E-450 |
Description | CARD GUIDE PRESS 4.5X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | E-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,67000 € | 16,75 € |
| 50 | 0,63780 € | 31,89 € |
| 100 | 0,60720 € | 60,72 € |
| 300 | 0,56187 € | 168,56 € |
| 500 | 0,54196 € | 270,98 € |
| 1.000 | 0,51607 € | 516,07 € |
| 2.500 | 0,48376 € | 1.209,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

