
E-350 | |
|---|---|
DigiKey Part Number | E-350-ND |
Manufacturer | |
Manufacturer Product Number | E-350 |
Description | CARD GUIDE PRESS 3.5X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.500" (88.90mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | E-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.500" (88.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59480 € | 14,87 € |
| 50 | 0,56620 € | 28,31 € |
| 100 | 0,53930 € | 53,93 € |
| 300 | 0,49893 € | 149,68 € |
| 500 | 0,48126 € | 240,63 € |
| 1.000 | 0,45828 € | 458,28 € |
| 2.500 | 0,42958 € | 1.073,95 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

