
DC-700-102-CI | |
|---|---|
DigiKey Part Number | DC-700-102-CI-ND |
Manufacturer | |
Manufacturer Product Number | DC-700-102-CI |
Description | CARD GUIDE INSERT 7.0" 0.102" BK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.000" (177.80mm) 3/32" (2.4mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-700-102-CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,46800 € | 12,34 € |
| 10 | 2,30700 € | 23,07 € |
| 25 | 2,11040 € | 52,76 € |
| 50 | 1,97240 € | 98,62 € |
| 100 | 1,84370 € | 184,37 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

