
DC-550 | |
|---|---|
DigiKey Part Number | 492-1879-ND |
Manufacturer | |
Manufacturer Product Number | DC-550 |
Description | CARD GUIDE DEEP 5.5" 0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,66380 € | 66,38 € |
| Unit Price without VAT: | 0,66380 € |
|---|---|
| Unit Price with VAT: | 0,78992 € |


