
DC-450-130-CI | |
|---|---|
DigiKey Part Number | DC-450-130-CI-ND |
Manufacturer | |
Manufacturer Product Number | DC-450-130-CI |
Description | CARD GUIDE DEEP 4.5X0.132" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/8" (3.2mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-450-130-CI Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 4.500" (114.30mm) |
Series | For Use With/Related Products 1/8" (3.2mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,21950 € | 221,95 € |
| Unit Price without VAT: | 2,21950 € |
|---|---|
| Unit Price with VAT: | 2,64121 € |

