
CPCI-R340-ESD2 | |
|---|---|
DigiKey Part Number | CPCI-R340-ESD2-ND |
Manufacturer | |
Manufacturer Product Number | CPCI-R340-ESD2 |
Description | CARD GUIDE PLASTIC 12.44" |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 12.441" (316.00mm) Compact PCI Subracks |
Datasheet | Datasheet |
EDA/CAD Models | CPCI-R340-ESD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Polycarbonate, Snap-In Mount, 12.441" (316.00mm) | |
For Use With/Related Products | Compact PCI Subracks | |
Base Product Number |

