
CPCI-160G-ESD12 | |
|---|---|
DigiKey Part Number | CPCI-160G-ESD12-ND |
Manufacturer | |
Manufacturer Product Number | CPCI-160G-ESD12 |
Description | CARD GUIDE 5.86" GREEN |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 5.858" (148.80mm) Compact PCI Subracks |
Datasheet | Datasheet |
EDA/CAD Models | CPCI-160G-ESD12 Models |
Category | Part Status Obsolete |
Manufacturer Bivar Inc. | Accessory Type Polycarbonate, Snap-In Mount, 5.858" (148.80mm) |
Series | For Use With/Related Products Compact PCI Subracks |
Packaging Bag | Base Product Number |

