
CP-66 WE | |
|---|---|
DigiKey Part Number | 492-1519-ND |
Manufacturer | |
Manufacturer Product Number | CP-66 WE |
Description | CARD EJECTOR PCB 1.25" .063" WHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-66 WE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,51720 € | 12,93 € |
| 50 | 0,49240 € | 24,62 € |
| 100 | 0,46880 € | 46,88 € |
| 300 | 0,43377 € | 130,13 € |
| 500 | 0,41840 € | 209,20 € |
| 1.000 | 0,39842 € | 398,42 € |
| 2.500 | 0,37348 € | 933,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |






