
CP-49 WE | |
|---|---|
DigiKey Part Number | CP-49WE-ND |
Manufacturer | |
Manufacturer Product Number | CP-49 WE |
Description | CARD EJECTOR PCB 1.5" .094" WHT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards |

