
CI-192-028-3 | |
|---|---|
DigiKey Part Number | 492-1529-ND |
Manufacturer | |
Manufacturer Product Number | CI-192-028-3 |
Description | INSULATOR CRYSTAL 3HOLE CLEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position For use with Crystals |
Datasheet | Datasheet |
EDA/CAD Models | CI-192-028-3 Models |
Category | Accessory Type Insulator |
Manufacturer Bivar Inc. | For Use With/Related Products Crystals |
Series | Number of Positions 3 |
Packaging Bulk | Package Accepted HC-18/U, HC-43/U, HC-49/U |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,08260 € | 8,26 € |
| 300 | 0,07447 € | 22,34 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06711 € | 67,11 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

