
C-101 | |
|---|---|
DigiKey Part Number | 492-2491-ND |
Manufacturer | |
Manufacturer Product Number | C-101 |
Description | LED HOLDER PNL CLIP 3MM BK NYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Clip 3mm, T-1 LED |
Datasheet | Datasheet |
EDA/CAD Models | C-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | LED Clip | |
For Use With/Related Products | 3mm, T-1 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,19786 € | 98,93 € |
| 1.000 | 0,18407 € | 184,07 € |
| 2.000 | 0,17235 € | 344,70 € |
| 5.000 | 0,15952 € | 797,60 € |
| 10.000 | 0,15152 € | 1.515,20 € |
| 25.000 | 0,14278 € | 3.569,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





