Task Light White, Warm 12.00" (304.8mm) 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC5000-W-S

DigiKey Part Number
1247-1006-ND
Manufacturer
Manufacturer Product Number
BC5000-W-S
Description
LED LIGHT BAR STD 3100K 12" ALUM
Customer Reference
Detailed Description
Task Light White, Warm 12.00" (304.8mm) 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tube
Part Status
Obsolete
Illumination Color
White, Warm
Luminous Flux
365lm
Length
12.00" (304.8mm)
Profile (W x H)
0.83" x 0.30" (21.0mm x 7.6mm)
Power - Rated
5.0W
Voltage - Supply
24VDC
Features
-
Housing Material
-
Rated Life
-
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Lens Type
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.