
9912-17MM | |
|---|---|
DigiKey Part Number | 9912-17MM-ND |
Manufacturer | |
Manufacturer Product Number | 9912-17MM |
Description | ROUND SPACER #8 NYLON 17MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.669" (17.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-17MM Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.669" (17.00mm) |
Part Status Active | Length - Overall 0.669" (17.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04408 € | 11,02 € |
| 500 | 0,04132 € | 20,66 € |
| 1.000 | 0,03885 € | 38,85 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

