
9912-11MM | |
|---|---|
DigiKey Part Number | 9912-11MM-ND |
Manufacturer | |
Manufacturer Product Number | 9912-11MM |
Description | ROUND SPACER #8 NYLON 11MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.433" (11.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-11MM Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.433" (11.00mm) |
Part Status Active | Length - Overall 0.433" (11.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03361 € | 33,61 € |
| Unit Price without VAT: | 0,03361 € |
|---|---|
| Unit Price with VAT: | 0,04000 € |

