
9912-10MM | |
|---|---|
DigiKey Part Number | 9912-10MM-ND |
Manufacturer | |
Manufacturer Product Number | 9912-10MM |
Description | ROUND SPACER #8 NYLON 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-10MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04440 € | 4,44 € |
| 250 | 0,04044 € | 10,11 € |
| 500 | 0,03790 € | 18,95 € |
| 1.000 | 0,03562 € | 35,62 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

