
9912-062 | |
|---|---|
DigiKey Part Number | 492-1116-ND |
Manufacturer | |
Manufacturer Product Number | 9912-062 |
Description | ROUND SPACER #8 NYLON 1/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.063" (1.60mm) 1/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-062 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.063" (1.60mm) 1/16" |
Part Status Active | Length - Overall 0.063" (1.60mm) 1/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03053 € | 30,53 € |
| Unit Price without VAT: | 0,03053 € |
|---|---|
| Unit Price with VAT: | 0,03633 € |

