
9911-19MM | |
|---|---|
DigiKey Part Number | 9911-19MM-ND |
Manufacturer | |
Manufacturer Product Number | 9911-19MM |
Description | ROUND SPACER #4 NYLON 19MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.748" (19.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9911-19MM Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.748" (19.00mm) |
Part Status Active | Length - Overall 0.748" (19.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04568 € | 45,68 € |
| Unit Price without VAT: | 0,04568 € |
|---|---|
| Unit Price with VAT: | 0,05436 € |

