
9911-17MM | |
|---|---|
DigiKey Part Number | 9911-17MM-ND |
Manufacturer | |
Manufacturer Product Number | 9911-17MM |
Description | ROUND SPACER #4 NYLON 17MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.669" (17.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9911-17MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05410 € | 5,41 € |
| 250 | 0,04948 € | 12,37 € |
| 500 | 0,04640 € | 23,20 € |
| 1.000 | 0,04366 € | 43,66 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

