
9910-375 | |
|---|---|
DigiKey Part Number | 492-1061-ND |
Manufacturer | |
Manufacturer Product Number | 9910-375 |
Description | ROUND SPACER #2 NYLON 3/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 913-375 | Bivar Inc. | 0 | 913-375-ND | 0,04866 € | Direct |


