
9910-13MM | |
|---|---|
DigiKey Part Number | 9910-13MM-ND |
Manufacturer | |
Manufacturer Product Number | 9910-13MM |
Description | ROUND SPACER #2 NYLON 13MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.512" (13.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.512" (13.00mm) |
Part Status Obsolete | Length - Overall 0.512" (13.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 913-13MM | Bivar Inc. | 0 | 913-13MM-ND | 0,07197 € | Direct |

