
9910-10MM | |
|---|---|
DigiKey Part Number | 9910-10MM-ND |
Manufacturer | |
Manufacturer Product Number | 9910-10MM |
Description | ROUND SPACER #2 NYLON 10MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.394" (10.00mm) |
Part Status Obsolete | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 913-10MM | Bivar Inc. | 0 | 913-10MM-ND | 0,05456 € | Direct |

