Round Spacer Unthreaded #4 Nylon 0.276" (7.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9908-7MM

DigiKey Part Number
9908-7MM-ND
Manufacturer
Manufacturer Product Number
9908-7MM
Description
ROUND SPACER #4 NYLON 7MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.276" (7.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
9908-7MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.276" (7.00mm)
Length - Overall
0.276" (7.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06000 €0,30 €
100,05500 €0,55 €
250,05000 €1,25 €
500,04620 €2,31 €
1000,04290 €4,29 €
2500,03912 €9,78 €
5000,03662 €18,31 €
1.0000,03442 €34,42 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €