Round Spacer Unthreaded #4 Nylon 0.563" (14.30mm) 9/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Nylon 0.563" (14.30mm) 9/16" Natural
9908-562
9908-562

9908-562

DigiKey Part Number
492-1079-ND
Manufacturer
Manufacturer Product Number
9908-562
Description
ROUND SPACER #4 NYLON 9/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Nylon 0.563" (14.30mm) 9/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
9908-562 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.563" (14.30mm) 9/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06400 €0,32 €
100,05900 €0,59 €
250,05360 €1,34 €
500,04980 €2,49 €
1000,04630 €4,63 €
2500,04228 €10,57 €
5000,03962 €19,81 €
1.0000,03724 €37,24 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €