
9908-17MM | |
|---|---|
DigiKey Part Number | 9908-17MM-ND |
Manufacturer | |
Manufacturer Product Number | 9908-17MM |
Description | ROUND SPACER #4 NYLON 17MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.669" (17.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9908-17MM Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bag | Between Board Height 0.669" (17.00mm) |
Part Status Active | Length - Overall 0.669" (17.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03666 € | 36,66 € |
| Unit Price without VAT: | 0,03666 € |
|---|---|
| Unit Price with VAT: | 0,04363 € |

