



9905-812 | |
|---|---|
DigiKey Part Number | 492-1112-ND |
Manufacturer | |
Manufacturer Product Number | 9905-812 |
Description | ROUND SPACER #6 NYLON 13/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.813" (20.65mm) 13/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-812 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.813" (20.65mm) 13/16" |
Part Status Active | Length - Overall 0.813" (20.65mm) 13/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05990 € | 5,99 € |
| 250 | 0,05484 € | 13,71 € |
| 500 | 0,05144 € | 25,72 € |
| 1.000 | 0,04842 € | 48,42 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

