
9905-4MM | |
|---|---|
DigiKey Part Number | 9905-4MM-ND |
Manufacturer | |
Manufacturer Product Number | 9905-4MM |
Description | ROUND SPACER #6 NYLON 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.157" (4.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-4MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05400 € | 0,27 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03870 € | 3,87 € |
| 250 | 0,03528 € | 8,82 € |
| 500 | 0,03302 € | 16,51 € |
| 1.000 | 0,03102 € | 31,02 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

