
9905-24MM | |
|---|---|
DigiKey Part Number | 9905-24MM-ND |
Manufacturer | |
Manufacturer Product Number | 9905-24MM |
Description | ROUND SPACER #6 NYLON 24MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.945" (24.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-24MM Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.945" (24.00mm) |
Part Status Active | Length - Overall 0.945" (24.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05161 € | 51,61 € |
| Unit Price without VAT: | 0,05161 € |
|---|---|
| Unit Price with VAT: | 0,06142 € |

