
9905-21MM | |
|---|---|
DigiKey Part Number | 9905-21MM-ND |
Manufacturer | |
Manufacturer Product Number | 9905-21MM |
Description | ROUND SPACER #6 NYLON 21MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.827" (21.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-21MM Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.827" (21.00mm) |
Part Status Active | Length - Overall 0.827" (21.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,05176 € | 12,94 € |
| 500 | 0,04852 € | 24,26 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

