
9905-10MM | |
---|---|
DigiKey Part Number | 9905-10MM-ND |
Manufacturer | |
Manufacturer Product Number | 9905-10MM |
Description | ROUND SPACER #6 NYLON 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-10MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
5 | 0,06000 € | 0,30 € |
10 | 0,05500 € | 0,55 € |
25 | 0,04920 € | 1,23 € |
50 | 0,04540 € | 2,27 € |
100 | 0,04220 € | 4,22 € |
250 | 0,03852 € | 9,63 € |
500 | 0,03610 € | 18,05 € |
1.000 | 0,03392 € | 33,92 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |