941-875 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,07769 €
Datasheet
Image for 941-875 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

941-875

DigiKey Part Number
941-875-ND
Manufacturer
Manufacturer Product Number
941-875
Description
ROUND SPACER NYLON 7/8"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.135" (3.43mm)
Diameter - Outside
0.230" (5.84mm)
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes