941-685 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,07197 €
Datasheet
Image for 941-685 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

941-685

DigiKey Part Number
941-685-ND
Manufacturer
Manufacturer Product Number
941-685
Description
ROUND SPACER NYLON 17.40MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.685" (17.40mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.135" (3.43mm)
Series
Diameter - Outside
0.230" (5.84mm)
Packaging
Bag
Between Board Height
0.685" (17.40mm)
Part Status
Obsolete
Length - Overall
0.685" (17.40mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
905-685Bivar Inc.0905-685-ND0,07197 €Similar
Obsolete
This product is no longer manufactured. View Substitutes