
941-1.250 | |
|---|---|
DigiKey Part Number | 941-1.250-ND |
Manufacturer | |
Manufacturer Product Number | 941-1.250 |
Description | ROUND SPACER NYLON 1 1/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.135" (3.43mm) |
Series | Diameter - Outside 0.230" (5.84mm) |
Packaging Bag | Between Board Height 1.250" (31.75mm) 1 1/4" |
Part Status Obsolete | Length - Overall 1.250" (31.75mm) 1 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 905-1.250 | Bivar Inc. | 0 | 905-1.250-ND | 0,07769 € | Similar |

