Round Spacer Unthreaded Nylon 0.150" (3.81mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.150" (3.81mm) Natural
939-150
939-150

939-150

DigiKey Part Number
492-1777-ND
Manufacturer
Manufacturer Product Number
939-150
Description
ROUND SPACER NYLON 3.81MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.150" (3.81mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
939-150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.047" (1.19mm)
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.150" (3.81mm)
Length - Overall
0.150" (3.81mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.287
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06000 €0,30 €
100,05400 €0,54 €
250,04920 €1,23 €
500,04560 €2,28 €
1000,04230 €4,23 €
2500,03860 €9,65 €
5000,03618 €18,09 €
1.0000,03399 €33,99 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €