Round Spacer Unthreaded Nylon 0.190" (4.83mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

938-190

DigiKey Part Number
938-190-ND
Manufacturer
Manufacturer Product Number
938-190
Description
ROUND SPACER NYLON 4.83MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.190" (4.83mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
938-190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.032" (0.81mm)
Diameter - Outside
0.085" (2.16mm)
Between Board Height
0.190" (4.83mm)
Length - Overall
0.190" (4.83mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.130
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06200 €0,31 €
100,05700 €0,57 €
250,05120 €1,28 €
500,04780 €2,39 €
1000,04440 €4,44 €
2500,04044 €10,11 €
5000,03790 €18,95 €
1.0000,03562 €35,62 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €