Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
938-060
938-060

938-060

DigiKey Part Number
492-1500-ND
Manufacturer
Manufacturer Product Number
938-060
Description
ROUND SPACER NYLON 1.52MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
938-060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.032" (0.81mm)
Diameter - Outside
0.085" (2.16mm)
Between Board Height
0.060" (1.52mm)
Length - Overall
0.060" (1.52mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,05600 €0,28 €
100,05200 €0,52 €
250,04680 €1,17 €
500,04340 €2,17 €
1000,04040 €4,04 €
2500,03680 €9,20 €
5000,03446 €17,23 €
1.0000,03236 €32,36 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €