



938-050 | |
|---|---|
DigiKey Part Number | 492-1773-ND |
Manufacturer | |
Manufacturer Product Number | 938-050 |
Description | ROUND SPACER NYLON 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 938-050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.050" (1.27mm) | |
Length - Overall | 0.050" (1.27mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 5 | 0,06600 $ | 0,33 $ |
| 10 | 0,06100 $ | 0,61 $ |
| 25 | 0,05520 $ | 1,38 $ |
| 50 | 0,05100 $ | 2,55 $ |
| 100 | 0,04750 $ | 4,75 $ |
| 250 | 0,04328 $ | 10,82 $ |
| 500 | 0,04054 $ | 20,27 $ |
| 1.000 | 0,03807 $ | 38,07 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

