937-5MM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bivar Inc.
In Stock: 0
Unit Price: 0,03558 €
Datasheet
Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-5MM

DigiKey Part Number
937-5MM-ND
Manufacturer
Manufacturer Product Number
937-5MM
Description
ROUND SPACER NYLON 5MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
937-5MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes