Image for 937-551 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-551

DigiKey Part Number
937-551-ND
Manufacturer
Manufacturer Product Number
937-551
Description
ROUND SPACER NYLON 14MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.551" (14.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
937-551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.090" (2.29mm)
Mfr
Diameter - Outside
0.125" (3.18mm) 1/8"
Series
Between Board Height
0.551" (14.00mm)
Packaging
Bag
Length - Overall
0.551" (14.00mm)
Part Status
Obsolete
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.