937-345 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bivar Inc.
In Stock: 0
Unit Price: 0,04866 €
Datasheet
Image for 937-345 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-345

DigiKey Part Number
937-345-ND
Manufacturer
Manufacturer Product Number
937-345
Description
ROUND SPACER NYLON 8.76MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.345" (8.76mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
937-345 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.090" (2.29mm)
Mfr
Diameter - Outside
0.125" (3.18mm) 1/8"
Series
Between Board Height
0.345" (8.76mm)
Packaging
Bag
Length - Overall
0.345" (8.76mm)
Part Status
Obsolete
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
913-345Bivar Inc.0913-345-ND0,04866 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes