937-280 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bivar Inc.
In Stock: 724
Unit Price: 0,09000 €
Datasheet
Image for 937-280 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

937-280

DigiKey Part Number
937-280-ND
Manufacturer
Manufacturer Product Number
937-280
Description
ROUND SPACER NYLON 7.11MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.280" (7.11mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
937-280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.091" (2.31mm)
Mfr
Diameter - Outside
0.125" (3.18mm) 1/8"
Series
Between Board Height
0.280" (7.11mm)
Packaging
Bag
Length - Overall
0.280" (7.11mm)
Part Status
Obsolete
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
913-280Bivar Inc.724913-280-ND0,09000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes