Round Spacer Unthreaded Nylon 0.770" (19.56mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913-770

DigiKey Part Number
913-770BI-ND
Manufacturer
Manufacturer Product Number
913-770
Description
ROUND SPACER NYLON 19.56MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.770" (19.56mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
913-770 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.091" (2.31mm)
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.770" (19.56mm)
Packaging
Bag
Length - Overall
0.770" (19.56mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,14000 €0,70 €
100,12800 €1,28 €
250,11640 €2,91 €
500,10820 €5,41 €
1000,10110 €10,11 €
2500,09276 €23,19 €
5000,08726 €43,63 €
1.0000,08236 €82,36 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €