
913-340 | |
|---|---|
DigiKey Part Number | 913-340-ND |
Manufacturer | |
Manufacturer Product Number | 913-340 |
Description | ROUND SPACER NYLON 8.64MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.340" (8.64mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 913-340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.340" (8.64mm) | |
Length - Overall | 0.340" (8.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06450 € | 6,45 € |
| 250 | 0,05912 € | 14,78 € |
| 500 | 0,05546 € | 27,73 € |
| 1.000 | 0,05222 € | 52,22 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

