
912-960 | |
|---|---|
DigiKey Part Number | 912-960-ND |
Manufacturer | |
Manufacturer Product Number | 912-960 |
Description | ROUND SPACER NYLON 24.38MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.960" (24.38mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 912-960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.960" (24.38mm) | |
Length - Overall | 0.960" (24.38mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,10230 € | 10,23 € |
| 250 | 0,09392 € | 23,48 € |
| 500 | 0,08834 € | 44,17 € |
| 1.000 | 0,08339 € | 83,39 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

