
912-375 | |
|---|---|
DigiKey Part Number | 912-375-ND |
Manufacturer | |
Manufacturer Product Number | 912-375 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 912-375 Models |
Category | Diameter - Inside 0.171" (4.34mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bag | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05836 € | 14,59 € |
| 500 | 0,05476 € | 27,38 € |
| 1.000 | 0,05157 € | 51,57 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

