
912-070 | |
|---|---|
DigiKey Part Number | 912-070-ND |
Manufacturer | |
Manufacturer Product Number | 912-070 |
Description | ROUND SPACER NYLON 1.78MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.070" (1.78mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 912-070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.070" (1.78mm) | |
Length - Overall | 0.070" (1.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 5 | 0,07000 $ | 0,35 $ |
| 10 | 0,06400 $ | 0,64 $ |
| 25 | 0,05720 $ | 1,43 $ |
| 50 | 0,05300 $ | 2,65 $ |
| 100 | 0,04920 $ | 4,92 $ |
| 250 | 0,04492 $ | 11,23 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

