
911-565 | |
|---|---|
DigiKey Part Number | 911-565-ND |
Manufacturer | |
Manufacturer Product Number | 911-565 |
Description | ROUND SPACER NYLON 14.35MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.565" (14.35mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.565" (14.35mm) | |
Length - Overall | 0.565" (14.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08840 € | 8,84 € |
| 250 | 0,08112 € | 20,28 € |
| 500 | 0,07628 € | 38,14 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

